Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF76Y100RV
Order Code4146158
Product RangeRSF70 Series
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.170 |
| 5+ | €25.260 |
| 10+ | €24.410 |
| 25+ | €24.010 |
| 50+ | €23.610 |
Price for:Each
Minimum: 1
Multiple: 1
€27.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF76Y100RV
Order Code4146158
Product RangeRSF70 Series
Level Switch TypeFloat Switch
Media TypeLiquid
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPPS (Polyphenylene Sulfide)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product RangeRSF70 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
RSF76Y100RV is a RSF70 series compact external fitting via compression seal. It is designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction. Typical applications include vending machines, commercial dishwashers, and auxiliary tanks on vehicles. It is manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids.
- Flying lead or M12 plug connection
- Polyphenylene Sulphide (PPS) material, grey colour
- Temperature range is -10/+120°C
- 0.85SG minimum fluid
- 9mm must close level (SG=1), 24mm must open level (SG=1)
- N/O (N/C) contact form, 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage, 0.6A maximum switching current
- 100cm ETFE 19/0.2 lead outs
- Viton gasket
- WRAS, UL and NSF approved
Technical Specifications
Level Switch Type
Float Switch
Output Current
600mA
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
RSF70 Series
Media Type
Liquid
Process Connection Type
-
Housing Material
PPS (Polyphenylene Sulfide)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04