Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.850 |
5+ | €27.750 |
10+ | €26.810 |
25+ | €26.370 |
50+ | €25.930 |
Product Information
Product Overview
RSF76Y050TV is a RSF70 series compact external fitting via compression seal. It is designed for fitting through a tank wall from the outside, where access to the inside for fitting is not possible. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction. Typical applications include vending machines, commercial dishwashers, and auxiliary tanks on vehicles. It is manufactured in a variety of plastics, with a choice of gasket materials, to suit most commonly used liquids.
- Flying lead or M12 plug connection
- Polyphenylene Sulphide (PPS) material, grey colour
- Temperature range is -10/+120°C
- 0.85SG minimum fluid
- 9mm must close level (SG=1), 24mm must open level (SG=1)
- N/O (N/C) contact form, 25VA maximum switching power
- 240VAC, 120VDC maximum switching voltage, 0.6A maximum switching current
- 50cm ETFE 19/0.2 lead outs
- Viton gasket
- WRAS, UL and NSF approved
Technical Specifications
Float Switch
Liquid
600mA
PPS (Polyphenylene Sulfide)
Flying Leads
-
120°C
No SVHC (25-Jun-2020)
PPS (Polyphenylene Sulfide)
-
-
SPST-NO/NC
-
-10°C
RSF70 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate