Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENNHEISER
Manufacturer Part NoMEG14-40-B
Order Code3401675
Also Known AsGTIN UPC EAN: 4044155071955
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €226.000 |
Price for:Each
Minimum: 1
Multiple: 1
€226.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENNHEISER
Manufacturer Part NoMEG14-40-B
Order Code3401675
Also Known AsGTIN UPC EAN: 4044155071955
DirectivityCardioid
Output Impedance100ohm
Frequency Response Min50Hz
Frequency Response Max20kHz
Sensitivity-
Connector Type3 Way XLR
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
The MEG 14-40 features a made in Germany quality gooseneck microphone. It features a Sennheiser KE 10 microphone capsule with cardioid directivity for universal miking.
- RF shielding against intermodulation from wireless devices
- Streamlined design for seamless integration
- 40cm Gooseneck ensures precise alignment of the microphone
- XLR connector
- Premium quality made in Germany
Technical Specifications
Directivity
Cardioid
Frequency Response Min
50Hz
Sensitivity
-
Lead Length
-
SVHC
To Be Advised
Output Impedance
100ohm
Frequency Response Max
20kHz
Connector Type
3 Way XLR
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215