Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.733 |
| 10+ | €0.656 |
| 100+ | €0.461 |
| 500+ | €0.405 |
| 1000+ | €0.388 |
| 5000+ | €0.329 |
Product Information
Product Overview
The SDC15 is a TVS Diode Array for ESD protection of 12V data and power lines. The SDC15 transient voltage suppressor (TVS) is designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. TVS diodes are characterized by their high surge capability, low operating and clamping voltages and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The dual-junction common-cathode design allows the user to protect one data or power line operating at ±12 volts.
- Protects one bidirectional line
- Low clamping voltage
- Low leakage current
- High surge capability
- Solid-state silicon-avalanche technology
- UL94V-0 Moulding compound flammability rating
Applications
Communications & Networking, Portable Devices, Industrial, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
SDxx
12.8V
SOT-23
-
350W
Surface Mount
No SVHC (27-Jun-2024)
Bidirectional
21.2V
3Pins
-
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate