Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €75.460 |
Product Information
Product Overview
Grove - ORP Sensor Kit (HR-O) is a Grove sensor that measures the ORP value, detecting the quality of the liquid. It works with a 5-meter IP68 ORP probe, offering a -2000mV to 2000mV sensing range, operating under 0-80℃, supporting Arduino programming. The sensor is environmentally friendly. Typical applications include monitor and control oxidation-reduction reactions, disinfected water detection, health-friendly water detection, determine the types of microbial, detect anaerobic microbial activity, wastewater treatment, aquaculture and industrial sewage discharge monitoring.
- Maintain ±15mV sensing accuracy at 0-60°C
- Support both 3.3V and 5V working conditions
- Support BNC-linker sensor probes
Contents
Driver board x1, ORP sensor probe x1, Grove cable x1.
Technical Specifications
ORP Sensor Kit
Liquid Sensor
To Be Advised
-
Driver board, ORP Sensor Probe, Grove Cable
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate