Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT270615
Order Code3072721
Product RangePT Series
Also Known As5-1419111-0, PT270615
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.980 |
| 10+ | €8.110 |
| 30+ | €8.050 |
| 100+ | €7.990 |
| 250+ | €7.930 |
Price for:Each
Minimum: 1
Multiple: 1
€8.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT270615
Order Code3072721
Product RangePT Series
Also Known As5-1419111-0, PT270615
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage115VAC
Contact Current12A
Product RangePT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance4.84kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT270615 is a general purpose socket-mount Miniature Relay with AgNi 90/10 contact and DPDT contact configuration. The 5-1419111-0 PT series industrial power relay has 2.8mm standard quick-connect terminals, AC coil and test button.
- White marking tabs
- 3 to 5.5mm Insulation creepage class
- 400VAC Maximum contact switching voltage
- 300A Contact limiting short-time current
- 24A Contact limiting making current
- 10mA at 12V Minimum contact switching load
- 3000VA Switching performance
- 2500VRMS Insulation initial dielectric voltage (between adjacent contacts)
- 1200VRMS Insulation initial dielectric voltage (between open contacts)
- 2500VRMS Insulation initial dielectric voltage (between contacts and coil)
Applications
Automation & Process Control, Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
4.84kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
115VAC
Product Range
PT Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
UL, VDE
Technical Docs (2)
Alternatives for PT270615
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
Product traceability