You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC XPSAV11113
Safety Relay, 24 VDC, 6PST-NO, Preventa XPSAV, DIN Rail, 1.25 A, Screw
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XPSAV11113
- Order Code:
- 2835328
- Product Range
- Preventa XPSAV
- Technical Datasheet:
- XPSAV11113 Datasheet
Product Range Selector (Preventa XPSAV)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VDC
- :
- 6PST-NO
- :
- Preventa XPSAV
- :
- DIN Rail
- :
- 1.25A
- :
- Screw
- :
- -
- :
- 24V
- :
- IP20, IP40
- :
- CSA, EN, IEC, UL
Technical Documents (2)
Product Overview
- Easily comply with customers functional safety requirements with a simple-to-wire and setup module
- Used for monitoring Emergency stop circuits conforming to EN/ISO 13850 and EN/IEC 60204-1 standards
- Meets safety requirements for electrical monitoring of switches conforming to EN/ISO 14119 standard
- Additional solid-state output for communication with PLCs about safety status of your process
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €402.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.