You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC XPSAF5130P
Safety Relay, 24 V, 3PST-NO, Preventa XPSAF, DIN Rail, 1.5 A, Screw
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XPSAF5130P
- Order Code:
- 2835334
- Product Range
- Preventa XPSAF
- Technical Datasheet:
- XPSAF5130P Datasheet
Product Range Selector (Preventa XPSAF)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24V
- :
- 3PST-NO
- :
- Preventa XPSAF
- :
- DIN Rail
- :
- 1.5A
- :
- Screw
- :
- -
- :
- 24V
- :
- IP20, IP40
- :
- CSA, EN, IEC, UL
Technical Documents (2)
Product Overview
Applications
Industrial, Safety
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €170.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.