You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC XPSAF5130
Safety Relay, 24 V, 3PST-NO, XPSAF, DIN Rail, 1.5 A, Screw
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- XPSAF5130
- Order Code:
- 5019059
- Product Range
- XPSAF
- Technical Datasheet:
- XPSAF5130 Datasheet
Product Range Selector (XPSAF)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24V
- :
- 3PST-NO
- :
- XPSAF
- :
- DIN Rail
- :
- 1.5A
- :
- Screw
- :
- -
- :
- 24V
- :
- IP20, IP40
Technical Documents (2)
Product Overview
- Relay instantaneous opening is 3NO
- Rated supply voltage of 24VAC/VDC
- UL, CSA approved
- Minimum output current of 10mA for relay output
- Minimum output voltage of 16V for relay output
- Conventional free air thermal current of 18A
- Screw clamp terminals
Applications
Industrial, Power Management, Automation & Process Control, Safety, Security
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €152.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.