Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXENG1191
Order Code2518112
Product RangeHarmony XAC Series
Also Known As785901645702
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.140 |
| 5+ | €31.160 |
| 10+ | €30.160 |
| 20+ | €29.560 |
Price for:Each
Minimum: 1
Multiple: 1
€32.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXENG1191
Order Code2518112
Product RangeHarmony XAC Series
Also Known As785901645702
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles3 Pole
Contact Current Max3A
Contact Voltage AC Max240V
For Use WithSchneider Harmony XAC Series Pendant Control Stations
Contact Voltage DC Max-
Product RangeHarmony XAC Series
Product Overview
The XENG1191 is a spring return Contact Block for 2-speed applications. It features 1NC+2NO contacts type and composition and slow-break operation for pendant control stations.
- Compatibility with XACA, XACA9 head
- Front mounting
- 1000000-cycle mechanical durability
- 6kV conforming to IEC 60947-1 rated impulse withstand voltage
Applications
Industrial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
3A
For Use With
Schneider Harmony XAC Series Pendant Control Stations
Product Range
Harmony XAC Series
No. of Poles
3 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041