Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVZN14
Order Code3436288
Product RangeTeSys Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVZN14
Order Code3436288
Product RangeTeSys Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles-
Contact Current Max20A
Contact Voltage AC Max690V
Contact Voltage DC Max-
Product RangeTeSys Series
Technical Specifications
Switch Terminals
Screw
Contact Current Max
20A
For Use With
Schneider Electric TeSys VARIO VCFN Switch Disconnector
Product Range
TeSys Series
No. of Poles
-
Contact Voltage AC Max
690V
Contact Voltage DC Max
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021