Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D150F7
Order Code2835303
Product RangeTeSys Deca Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €668.000 |
Price for:Each
Minimum: 1
Multiple: 1
€668.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1D150F7
Order Code2835303
Product RangeTeSys Deca Series
Technical Datasheet
Load Current Inductive150A
Relay MountingDIN Rail, Panel
Operating Voltage1kV
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3100kW
Switching Current AC1200A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive200A
Switching Current AC3150A
Product RangeTeSys Deca Series
SVHCTo Be Advised
Product Overview
The LC1D150F7 is a 3-pole TeSys D Contactor with 3PST-NO contact, screw clamp terminals and safety cover. The TeSys D contactor offers quick simple setup, while maintaining a compact size of 45 and 55mm (40 to 65A) as well as compliance with international standards. From 40 to 65A versions are equipped with EverLink, this new patented terminal technology, assures a permanent tightening quality even in the event of conductor creep. The TeSys D contactor has been designed for perfect integration in control systems.
- AC 50/60Hz control circuit type
- 8kV Rated impulse withstand voltage
- 0.60mΩ at 50Hz Average impedance
- 5mA for signaling circuit Minimum switching current
- 17V for signaling circuit Minimum switching voltage
- <gt/>10MΩ for signaling circuit Insulation resistance
- IP2x Protection rating
Applications
Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
150A
Operating Voltage
1kV
No. of Poles
3 Pole
Switching Current AC1
200A
Coil Voltage VDC Nom
-
Load Current Resistive
200A
Product Range
TeSys Deca Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
100kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
150A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.49