Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK1SD217B7XS
Order Code3215148
Product RangeHarmony K Series
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.890 |
5+ | €94.210 |
10+ | €91.020 |
Price for:Each
Minimum: 1
Multiple: 1
€95.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoK1SD217B7XS
Order Code3215148
Product RangeHarmony K Series
No. of Switch Positions-
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeHarmony K Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Product Overview
K1SD217B7XS is a complete cam switch. It complies with GB/T 14048.5 for control circuit, GB/T 14048.3 for power circuit standards.
- 12A conventional free air thermal current
- CCC certified, 30 gn conforming to IEC 68-2-27 shock resistance
- 5gn conforming to IEC 68-2-6 (f = 10 to 150Hz) vibration resistance
- Class II conforming to IEC 536, Class II conforming to NFC 20-030 (overvoltage category)
- Operation ambient air temperature range from -25 to 55°C
- 18 months warranty
Technical Specifications
No. of Switch Positions
-
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
-
Product Range
Harmony K Series
Contact Current DC Max
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227