Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoAPVS9601
Order Code3758038
Technical Datasheet
For Use WithSchneider Electric Easy UPS 1 Ph Online Series Uninterruptible Power Supplies
Accessory TypeSNMP Card
Product Range-
SVHCTo Be Advised
Product Overview
APVS9601 is a Easy UPS online SRVS SNMP card. Integrated with SchneiderUPS software, devices with the SNMP Card installed can be monitored and controlled in the LAN. These devices can manage using SNMP Protocol versions 1, 2c and 3 standards.
- Provides support for SchneiderUPS network shutdown
- Supports using a DHCP to provide the network (TCP/IP) values of the NMC
Contents
SNMP card, User manual, Utility CD.
Technical Specifications
For Use With
Schneider Electric Easy UPS 1 Ph Online Series Uninterruptible Power Supplies
Product Range
-
Accessory Type
SNMP Card
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3