Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABS2EC01EA
Order Code3109076
Product RangeABS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoABS2EC01EA
Order Code3109076
Product RangeABS
Technical Datasheet
Contact ConfigurationSPST-NC
Load Current50mA
Operating Voltage Max48V
Relay MountingDIN Rail
Relay TerminalsScrew Clamp
Switching Mode-
Operating Voltage Min5V
Control Voltage Min-
Control Voltage Max5VDC
Product RangeABS
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
SPST-NC
Operating Voltage Max
48V
Relay Terminals
Screw Clamp
Operating Voltage Min
5V
Control Voltage Max
5VDC
SVHC
No SVHC (15-Jan-2019)
Load Current
50mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
ABS
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036