Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007C52F
Order Code3111973
Product Range9007
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9007C52F
Order Code3111973
Product Range9007
Technical Datasheet
Limit Switch ActuatorSide Roller Plunger
Contact ConfigurationSPDT-DB
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max17.8N
Product Range9007
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Limit Switch Actuator
Side Roller Plunger
Contact Current AC Max
6A
Operating Force Max
17.8N
Contact Current DC Max
550mA
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
SPDT-DB
Contact Voltage AC Max
120V
Product Range
9007
Contact Voltage DC Max
125V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567