Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSB COMPONENTS
Manufacturer Part NoMOTOR SHIELD
Order Code3404418
Also Known AsGTIN UPC EAN: 5055652908001
Your Part Number
No Longer Stocked
Product Information
ManufacturerSB COMPONENTS
Manufacturer Part NoMOTOR SHIELD
Order Code3404418
Also Known AsGTIN UPC EAN: 5055652908001
Accessory TypeMotor Driver
For Use WithRaspberry Pi
Product Overview
Based around the dual H-Bridge IC L293D, the Motor Shield is designed to drive Raspberry Pi based robotics projects that require multiple motors.
- Suitable for controlling DC and Stepper motors; supports up to 4 DC or 2 Stepper motors
- Compatible with Pi Zero, Pi A+, Pi 2 and Pi 3 B/B+ models
- Python based GUI and library for controlling motors
- 6V to 24V Motor input supply range
- 600mA (1A Peak) Single motor output current per channel
- Onboard LED arrow indicator for motor direction control
- 2x IR sensor connectors with 3.3V level output protection
- 1x Ultrasonic sensor connector with 3.3V level output protection
- Male Header and screw terminal for motor supply
- GPIO stacking header
Contents
Motor driver only
Notes
Note: Raspberry Pi shown for illustration purposes only, not included
Technical Specifications
Accessory Type
Motor Driver
For Use With
Raspberry Pi
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04