Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoRCE-01-G-02.00-BC
Order Code3674479
Product RangeRCE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €10.720 |
Price for:Each
Minimum: 10
Multiple: 10
€107.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRCE-01-G-02.00-BC
Order Code3674479
Product RangeRCE Series
Technical Datasheet
LAN CategoryCat5
Connector to ConnectorRJ45 Plug to Free End
Cable Construction-
Jacket Colour-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5
Cable Construction
-
Cable Length - Metric
2m
Product Range
RCE Series
Connector to Connector
RJ45 Plug to Free End
Jacket Colour
-
Cable Length - Imperial
6.6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01