Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-SMB-UBC
Order Code2115131
Also Known As100485
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €430.550 |
Price for:Each
Minimum: 1
Multiple: 1
€430.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC-SMB-UBC
Order Code2115131
Also Known As100485
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedUniversal
Supply Voltage240VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCLead (23-Jan-2024)
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
-
SVHC
Lead (23-Jan-2024)
Battery Technologies Supported
Universal
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.611896