Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No31-998
Order Code3391782
Also Known AsGTIN UPC EAN: 0025997319980
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €10.310 |
Price for:Each
Minimum: 1
Multiple: 1
€10.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROUGHNECK
Manufacturer Part No31-998
Order Code3391782
Also Known AsGTIN UPC EAN: 0025997319980
Overall Length360mm
Blade Width305mm
Blade MaterialCarbon Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Roughneck Concrete Chisel is made from drop forged steel, heat treated and tempered. It has a black powder coated finish. The 4mm pointed tip is ideal for breaking concrete slabs or making a hole in a variety of materials.
- 4mm x 305mm (⅛" x 12")- 19mm (¾") Shank
- Steel material: High carbon Steel
- Drop Forged, Heat treated, tempered striking ends with ground polished blades
- Black Powder coated finish
- Double injected safety grip
Technical Specifications
Overall Length
360mm
Blade Material
Carbon Steel
SVHC
No SVHC (21-Jan-2025)
Blade Width
305mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84