Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerROSE
Manufacturer Part No020816060
Order Code3217223
Product Range02 Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric55.9mm
External Width - Metric75mm
External Depth - Metric160mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4X
External Height - Imperial2.2"
External Width - Imperial2.95"
External Depth - Imperial6.3"
Product Range02 Series
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
55.9mm
External Depth - Metric
160mm
Body Colour
Gray
External Height - Imperial
2.2"
External Depth - Imperial
6.3"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
75mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
2.95"
Product Range
02 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46494