Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8911
Order Code3287199
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric800mm
Cable Length - Imperial31.5"
USB StandardUSB 2.0
Jacket ColourBlack, Gold
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
31.5"
Jacket Colour
Black, Gold
Product Range
-
Cable Length - Metric
800mm
USB Standard
USB 2.0
Electronic Marking
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07