Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.398 |
| 10+ | €0.244 |
| 100+ | €0.164 |
| 500+ | €0.113 |
| 1000+ | €0.108 |
| 5000+ | €0.102 |
Product Information
Product Overview
The RB731UT108 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small power mould type (SMD6) and high reliability. It is suitable for low current rectification, PC, mobile phone and various portable electronics. It can also be used in AC Servo, electric bike, stepper motor and brushed DC motor control, DVR/DVS, portable data terminal, surveillance camera for network, machine vision camera for industrial, embedded pc and solar power inverters.
- Low forward voltage
- Low reverse current
- High ESD resistant
- 125°C Junction temperature
Applications
Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Triple Isolated
30mA
200mA
SOT-457
-
RB731
No SVHC (23-Jan-2024)
40V
370mV
125°C
6Pins
Surface Mount
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate