Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.680 |
| 10+ | €2.780 |
| 25+ | €2.560 |
| 50+ | €2.440 |
| 100+ | €2.310 |
| 250+ | €2.190 |
| 500+ | €2.120 |
| 1000+ | €2.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD18354MUF-ME2
Order Code4721124
Technical Datasheet
TopologyBoost (Step Up)
LED Driver TypeNon Isolated
Input Voltage Min5V
Input Voltage Max70V
Output Voltage Max70V
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageVQFN40FV6060-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Topology
Boost (Step Up)
Input Voltage Min
5V
Output Voltage Max
70V
Switching Frequency Typ
-
IC Case / Package
VQFN40FV6060-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Driver Type
Non Isolated
Input Voltage Max
70V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
40Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability