Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,940 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.574 |
| 10+ | €0.355 |
| 100+ | €0.230 |
| 500+ | €0.175 |
| 1000+ | €0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SB1590KT146Q
Order Code2948701
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max15V
Continuous Collector Current1A
Power Dissipation200mW
Transistor Case StyleSOT-346
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
SOT-346
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
15V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability