Print Page
Image is for illustrative purposes only. Please refer to product description.
939 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.718 |
| 10+ | €0.448 |
| 100+ | €0.290 |
| 500+ | €0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR293PHZGT100
Order Code3580376
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Continuous Collector Current1A
Power Dissipation2W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency320MHz
DC Current Gain hFE Min270hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
270hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
30V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
320MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726