You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ R&S HMP4040
Bench Power Supply, Programmable, 4 Output, 0 V, 32 V, 10 A
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- R&S HMP4040
- Order Code:
- 2850102
- Product Range
- HMP Series
- Technical Datasheet:
- R&S HMP4040 Datasheet
Product Range Selector (HMP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable
- :
- 4 Output
- :
- 0V
- :
- 32V
- :
- -
- :
- 10A
- :
- 384W
- :
- -
- :
- 230VAC
- :
- 3 Years
- :
- HMP Series
- :
- -
Technical Documents (6)
Product Overview
- 384W total output power
- Maximum output voltage of 32V per channel, higher voltages possible in serial operation
- Linear post regulation for low residual ripple
- Electronic fuse (OCP), adjustable maximum voltage (OVP), overtemperature protection (OTP)
- Rear panel connections including sense lines for all channels
Contents
HMP four-channel power supply, Set of power cables, Quick start guide.
Footnotes
72 In stock
72 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 11/9/23
Available to manufacturer lead time 8 weeks
Standard lead time for this product is 8 weeks.
More details
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €2,750.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.