Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPH-K7
Order Code4149598
Product RangeSpectrum Rider FPH Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €620.000 |
Price for:Each
Minimum: 1
Multiple: 1
€620.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoFPH-K7
Order Code4149598
Product RangeSpectrum Rider FPH Series
Technical Datasheet
Software TypeAnalog Modulation Analysis AM/FM
Software Edition-
Licence Type-
Media TypeDownload
Software Language-
Supported OS-
For Use WithR&S Spectrum Rider FPH Spectrum Analyzer
Product RangeSpectrum Rider FPH Series
SVHCBoric acid (14-Jun-2023)
Product Overview
FPH-K7 is an analogue modulation analysis for use with R&S Spectrum Rider FPH handheld spectrum analyser. The analogue modulation display shows the waveform as well as measurement parameters such as carrier power, carrier offset, modulation index (depth) for AM signals, frequency deviation for FM signals, SINAD and THD. The modulation summary display provides user-definable limits for each measurement. This feature is especially useful for installing and maintaining AM/FM radio stations.
Technical Specifications
Software Type
Analog Modulation Analysis AM/FM
Licence Type
-
Software Language
-
For Use With
R&S Spectrum Rider FPH Spectrum Analyzer
SVHC
Boric acid (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
Spectrum Rider FPH Series
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1