Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS103-22LA-F-R-B-BS-12V-67J
Order Code3459606
Product RangeRJS103
No Longer Stocked
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS103-22LA-F-R-B-BS-12V-67J
Order Code3459606
Product RangeRJS103
Product RangeRJS103
Contact ConfigurationSPDT
Switch OperationLatching
Actuator / Cap ColourBlue
Contact Voltage VAC-
Contact Current DC Max0.3A
Contact Voltage VDC24V
Switch TerminalsQuick Connect, Solder
Illumination ColourBlue
SVHCTo Be Advised
Product Overview
- LED Voltage: 12VDC
- Contact Configuration: SPDT with 2NO and 2NC contacts
Technical Specifications
Product Range
RJS103
Switch Operation
Latching
Contact Voltage VAC
-
Contact Voltage VDC
24V
Illumination Colour
Blue
Contact Configuration
SPDT
Actuator / Cap Colour
Blue
Contact Current DC Max
0.3A
Switch Terminals
Quick Connect, Solder
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023