Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-GME2-W-12V-D
Order Code3459634
Product RangeRJS-GME Series
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €7.340 |
5+ | €6.960 |
10+ | €6.740 |
25+ | €6.390 |
Price for:Each
Minimum: 1
Multiple: 1
€7.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRJS ELECTRONICS
Manufacturer Part NoRJS-GME2-W-12V-D
Order Code3459634
Product RangeRJS-GME Series
Product RangeRJS-GME Series
Panel Cutout Diameter24mm
Contact Configuration1NO / 1NC
Switch OperationMomentary Spring Return
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourWhite
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourWhite
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The RJS-GME2-W-12V-D from RJS Electronics is a 12VDC illuminated white LED arcade gaming push button switch.
- LED Voltage: 12VDC
- Dimensions (HxW): 69.1x44mm
Technical Specifications
Product Range
RJS-GME Series
Contact Configuration
1NO / 1NC
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
24mm
Switch Operation
Momentary Spring Return
Actuator / Cap Colour
White
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035