You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF SOLUTIONS ZULU-M868

Intelligent RF Modem Module, Serial Data Interface with Handshake, RF Data Rates to 56Kbps

RF SOLUTIONS ZULU-M868
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ZULU-M868
Order Code:
2133437
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ZULU-M868   Datasheet
See all Technical Docs

Product Overview

The ZULU-M868 is a 868MHz wireless serial data radio modem module in DIP package. The ZULU modem module is a highly integrated RF modem and intelligent controller with simple interface to achieve a wireless serial data link for data over 2Km range. Range may be further extended with suitable antenna. The user interface is standard RS232 style control operating at low voltage. All RF operation is automatically controlled (with error checking etc) so the Zulu can be treated as a simple communications device. Because of their small size and low power requirements this module is ideal for use in many application.
  • Serial data interface with handshake
  • Host data rates up to 38,400Baud
  • RF data rates to 56Kbps
  • Range up to 2Km
  • Minimal external components
  • Direct led drive shows data flow
  • 8 user selectable channels
  • Secure data protocol
  • Ultra low power 2.2V to 3.6V operation
  • 121dBm receiver sensitivity

Applications

Communications & Networking, Metering, Security, Wireless, System Monitoring, Industrial, Portable Devices, Power Management, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
868MHz

:
20dBm

:
3.6V

:
100mA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

€19.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ €19.46
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €18.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €17.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €16.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €15.43
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --