You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RF SOLUTIONS KAPPA-T868

RF Modulator & Demodulator, KAPPA Series, Telemetry Module, 869.5MHz, 13dBm Output Power, 3.6V

RF SOLUTIONS KAPPA-T868
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KAPPA-T868
Order Code:
2759298
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
KAPPA Series
Technical Datasheet:
KAPPA-T868   Datasheet
See all Technical Docs

Product Range Selector (KAPPA Series)

See all from this product range

Product Overview

The KAPPA-T868 from RF Solutions is a Smart radio telemetry module SIL package 868MHz band. It is a small and simple to use receiver module which operates with RF Solutions transmitters. The KAPPA-T receiver module provides a reliable radio link directly compatible with any of the RF Solutions handheld transmitter range on 868MHz such as the compact FOBBER key fob, the multi-buttoned ELITE-T8 as well as the long range ELITE-XT and the rugged, industrial SABRE. KAPPA-T868 can be used with the BRAVO-T868 as a module to module solution. Typical applications include remote control, sensors, I/O telemetry devices, remote switching and remote traffic lights.
  • Ultra low power range from 1.8V to 3.6V
  • Simple and low cost
  • 4 channel receiver module
  • Range up to 500m
  • Easy pairing process
  • 4 digital input/outputs
  • Minimal external components
  • Secure data protocol
  • Incorporates self test mode, transmit power is +13dBm, receiver sensitivity is -121dBm
  • Operating temperature range from -20°C to 55°C

Applications

RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
869.5MHz

:
13dBm

:
3.6V

:
24mA

:
KAPPA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

€22.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €22.50
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --