Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.840 |
10+ | €9.500 |
50+ | €9.020 |
100+ | €8.600 |
Price for:Each
Minimum: 1
Multiple: 1
€9.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-SMAM-MMCXF
Order Code3389756
Convert From Coax TypeMMCX
Convert From GenderReceptacle
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeAdaptor
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMCX Socket to SMA plug adaptor
- Gold plated
- 50Ω
Technical Specifications
Convert From Coax Type
MMCX
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Adaptor
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
50ohm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005