Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.970 |
Price for:Box of 1
Minimum: 1
Multiple: 1
€24.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG4DVKGSD
Order Code3931968
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberSLG46824, SLG46826, SLG47004
Kit Application TypeConfigurable Mixed Signal
Application Sub TypeProgrammable Mixed Signal Matrix with ISP
Kit ContentsGreenPAK Serial Debugger Board, USB Cable, GSD to Target System Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLG4DVKGSD is a GreenPAK serial debugger board. It can be used for programming GreenPAK products with multiple time Non-Volatile Memory (NVM) or for configuring the interconnect logic, the IOs, and the macrocells of all GreenPAK chips with I²C interface.
- Serial programming for SLG46824, SLG46826, and SLG47004
- Very helpful in late stages of development when doing debug on-board is easiest
- USB interface for power and control
- 4 pin header with I2C interface to target system
- MacOS, Windows and Linux compatible
Contents
GreenPAK serial debugger board, USB cable, GSD to target system cable.
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Configurable Mixed Signal
Kit Contents
GreenPAK Serial Debugger Board, USB Cable, GSD to Target System Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
SLG46824, SLG46826, SLG47004
Application Sub Type
Programmable Mixed Signal Matrix with ISP
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001