Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL5263ISZ
Order Code3265995
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product500MHz
Slew Rate Typ2500V/µs
Supply Voltage Range5V to 12V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage1.5mV
Input Bias Current2µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth500MHz
No. of Amplifiers2 Amplifier
Slew Rate2500V/µs
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2500V/µs
IC Case / Package
NSOIC
Amplifier Type
Current Feedback
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
500MHz
Supply Voltage Range
5V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
2µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
500MHz
Slew Rate
2500V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
Product traceability