Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
148+ | €2.750 |
Price for:Tube of 1
Minimum: 148
Multiple: 148
€407.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No5PB1110PGGK
Order Code4200273
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
No. of Outputs10Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Clock IC Case StyleTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
5PB1110PGGK is a high performance LVCMOS clock buffer. It has an additive phase jitter of 50fs RMS. This supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. Typical application includes industrial applications, automotive, radar, lidar, and other applications.
- High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
- <lt/> 50ps very low pin-to-pin skew, 3.3V tolerant input clock, 200MHz max input frequency (VDD=1.8V±5%)
- 23mA typical operating supply current (100MHz, no load, 25°C, VDD = 1.8V ±5%)
- Integrated serial termination for 50 ohm channel
- Operating voltage range from 1.71 to 1.89V (VDD = 1.8V ±5%)
- Output high voltage is 1.4V (minimum, OH = -5mA, VDD = 1.8V ±5%)
- Nominal output impedance is 50 ohm (typical, VDD = 1.8V ±5%)
- Input capacitance is 5pF (typical, VDD = 1.8V ±5%, CLKIN, 1G pin)
- Input high leakage is 5µA (maximum, VIN = VDD, VDD = 1.8V ±5%)
- 20-TSSOP package, extended temperature range from -40°C to +105°C
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
10Outputs
Supply Voltage Max
3.465V
No. of Pins
20Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Frequency
200MHz
Supply Voltage Min
1.71V
Clock IC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability