Print Page
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.420 |
| 5+ | €36.370 |
| 10+ | €32.420 |
| 20+ | €31.770 |
Price for:Each
Minimum: 1
Multiple: 1
€41.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoC4-A40X115A
Order Code1086851
Product RangeC4 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage115VAC
Contact Current10A
Product RangeC4 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.7kohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C4 series MRC 14-pin flat blade General Purpose Relay with (flat blade) standard/power/latching.
- Lockable test button
- Marking label
- Colour coded test button
- Coil voltage marked on top of relay
- Label carries full technical information
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.7kohm
Coil Voltage
115VAC
Product Range
C4 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08