You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RASPBERRY-PI RPI3-MODBP-NOOBS

Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

RASPBERRY-PI RPI3-MODBP-NOOBS
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI3-MODBP-NOOBS
Order Code:
2842230
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
GTIN UPC EAN: 713179640266
Technical Datasheet:
RPI3-MODBP-NOOBS   Datasheet
See all Technical Docs

Product Range Selector (Kits and Bundles Including Pi)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
Broadcom BCM2837B0

:
BCM2xxx

:
64-bit ARM Cortex-A53

:
ARM

:
4Cores

:
Cortex-A53

:
VideoCore IV

:
1.4GHz

:
BCM2837B0

:
Raspberry Pi 3 Model B+ Board

:
USB 2.0 x 4

:
Gigabit Ethernet Over USB 2.0

:
Full Size HDMI x 1

:
3.5mm Audio Jack

:
40Pins

:
Supported

:
microSD

:
Supported

:
2.4GHz and 5GHz 802.11 b/g/n/ac

:
Bluetooth 4.2 BLE

:
microUSB, GPIO

:
Kits and Bundles Including Pi

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

RASPBERRY PI 3 B+ module and 16GB Micro SD card preloaded with NOOBS OS. It is a credit card sized single board computer that plugs into a monitor or TV and uses a standard keyboard and mouse. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2837B0 Cortex-A53 (ARMv8) 64bit system on chip with 1.4GHz quad core processor and 1GB LPDDR2 SRAM. It works on reliable operating system such as Raspbian, Windows 10 IoT Core, Arch Linux ARM, RISC OS, OSMC and Pidora.
  • Dual band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE connectivity
  • PoE capability via a separate PoE HAT
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300Mbps)
  • 40 pin extended GPIO
  • 4 x USB 2 ports
  • Full Size HDMI, MIPI DSI display port, MIPI CSI camera port
  • MicroSD card slot for operating system and data storage
  • 4-pole stereo audio/composite video output port

Contents

Raspberry Pi™ 3 Model B+, 16GB Micro SD Card.

Also Known As

GTIN UPC EAN: 713179640266

Contact Sales for a quote

Request quote (min. €600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€43.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €43.25