Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €60.420 |
Price for:Each
Minimum: 1
Multiple: 1
€60.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAISE3D
Manufacturer Part No1104000180
Order Code4034882
Accessory TypeAir Filter
For Use WithRaise 3D E2/E2CF Printer
Product Range-
SVHCTo Be Advised
Product Overview
Air filter can effectively filter fine particles and harmful organic volatiles with pungent odours generated during the working process of the 3D printer, which can, to a great extent, absorb the particles and harmful volatiles produced during the printing process. The pre-filter can capture large particles generated during the printing process, such as filament debris; the carbon filter can capture many odours and smoke that can affect health; the HEPA filter is designed according to specific standards to remove ultra-fine particles from the air.
- Used with E2 and E2CF printer
- Size is 80mm x 80mm x 20mm
- Weight with packaging is 40g
- Three-stage filtration system, easy to install and easy to replace
- Sophisticated design, nylon grille protects from scratches
- Handle on the filter makes it easy for user to remove the filter
Warnings
When user replace the E2 and E2CF air filter, please turn the printer off.
Technical Specifications
Accessory Type
Air Filter
Product Range
-
For Use With
Raise 3D E2/E2CF Printer
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04