Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4538-632-S-12
Order Code3216292
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
239+ | €2.380 |
1000+ | €2.190 |
Price for:Each
Minimum: 239
Multiple: 239
€568.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4538-632-S-12
Order Code3216292
Technical Datasheet
Standoff MaterialSteel
Thread Size - Metric-
Thread Size - Imperial6-32 UNC
Standoff TypeHex Male-Female
Body Length19.05mm
External Width6.35mm
Product Range-
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
6-32 UNC
Body Length
19.05mm
Product Range
-
Thread Size - Metric
-
Standoff Type
Hex Male-Female
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004657
Product traceability