Print Page
Image is for illustrative purposes only. Please refer to product description.
525 In Stock
2,106 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.960 |
5+ | €11.980 |
10+ | €11.010 |
25+ | €10.320 |
50+ | €10.010 |
100+ | €9.700 |
250+ | €9.240 |
Price for:Each
Minimum: 1
Multiple: 1
€12.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No370001-E01
Order Code2717488
Connector to ConnectorBS 1363A Plug to IEC 320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
Technical Specifications
Connector to Connector
BS 1363A Plug to IEC 320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.30618