Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQTX
Manufacturer Part NoDM15
Order Code3401714
Also Known As173.461UK, GTIN UPC EAN: 5015972116746
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €23.870 |
2+ | €19.870 |
4+ | €17.900 |
8+ | €11.930 |
Price for:Each
Minimum: 1
Multiple: 1
€23.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQTX
Manufacturer Part NoDM15
Order Code3401714
Also Known As173.461UK, GTIN UPC EAN: 5015972116746
DirectivityUnidirectional
Output Impedance600ohm
Frequency Response Min40Hz
Frequency Response Max17kHz
Sensitivity-55dB
Connector Type3 Way XLR
Lead Length4m
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Handheld vocal microphone with precision machined metal body and resilient dynamic capsule, ideal for vocal and karaoke applications.
- Wide frequency response
- On/Off slide switch
- Supplied with an XLR to jack microphone lead
- Capsule: Dynamic
- Polar pattern: Unidirectional
- Frequency response: 40Hz - 17kHz
- Impedance: 600 Ohm
- Lead length: 4m
- Sensitivity: -55dB
- Dimensions (LxDia): 170x50mm
- Weight: 303g
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
40Hz
Sensitivity
-55dB
Lead Length
4m
SVHC
No SVHC (25-Jun-2020)
Output Impedance
600ohm
Frequency Response Max
17kHz
Connector Type
3 Way XLR
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.534