Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF71460
Order Code3701935
Also Known AsGTIN UPC EAN: 5030037714606
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €12.330 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€12.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF71460
Order Code3701935
Also Known AsGTIN UPC EAN: 5030037714606
Label TypeLaser and Inkjet Printable
Label Height139mm
Label Width99mm
Label Diameter-
Label MaterialPaper
Label ColourWhite
Pack Quantity400
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Self-adhesive labels for easy organisation
- Labels will retain quality while printing
- Suitable for use in most laser, copier and inkjet machines
- Dimensions: 139x99mm
- 4 Labels per sheet, 100 sheets per pack
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
99mm
Label Material
Paper
Pack Quantity
400
SVHC
No SVHC (16-Jul-2019)
Label Height
139mm
Label Diameter
-
Label Colour
White
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:49100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.936