Print Page
PL463BL
Pyle Blue Label 4? x 6? 3 Way Speaker Pa
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPYLE
Manufacturer Part NoPL463BL
Order Code2833655
Driver TypeTriaxial
Impedance4ohm
Power Rating Nom120W
External Width - Metric102mm
Resonant Frequency-
Sound Pressure Level (SPL)89dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial4.016"
Frequency Response Min95Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max240W
External Length - Metric152mm
External Depth - Metric44.5mm
External Length - Imperial5.984"
External Depth - Imperial1.752"
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Driver Type
Triaxial
Power Rating Nom
120W
Resonant Frequency
-
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
95Hz
Product Range
-
Power Rating Max
240W
External Depth - Metric
44.5mm
External Depth - Imperial
1.752"
Impedance
4ohm
External Width - Metric
102mm
Sound Pressure Level (SPL)
89dB
External Width - Imperial
4.016"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
152mm
External Length - Imperial
5.984"
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.627517