Print Page
Image is for illustrative purposes only. Please refer to product description.
223 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €23.400 |
2+ | €21.940 |
4+ | €20.970 |
Price for:Each
Minimum: 1
Multiple: 1
€23.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A professional studio monitor speaker stand with height adjustment which provides a stable platform for your speakers.
- Steel tube construction
- Steel platform with surface pads
- Locking pin on height adjustment
- Folding base with rubber feet
- Adjustable height: 0.75-1.3m
- Platform: 230x230mm
- Maximum load: 20kg
- Black powder coated finish
- Weight: 3.3kg
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.98