Print Page
Image is for illustrative purposes only. Please refer to product description.
190 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.150 |
3+ | €2.080 |
10+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00831
Order Code4159721
Connector Type A3.5mm Stereo Jack Socket
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial0.9ft
Cable Length - Metric300mm
Jacket ColourBlack
SVHCTo Be Advised
Product Overview
A flexible and reliable 3.5mm stereo jack socket to 2x RCA phonos audio lead, with female to male connectors. Houses GA403 OFC conductor with a 4.8mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for jack and phono enabled devices such as stereos, speakers and more.
- 3.5mm Stereo jack socket to 2x RCA phonos audio lead
- Female to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA403 OFC Conductor
- Soft, flexible 4.8mm PVC cable coat
- Suitable for jack and phono enabled devices such as stereos and speakers etc.
- Lead length: 0.3m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Technical Specifications
Connector Type A
3.5mm Stereo Jack Socket
Cable Length - Imperial
0.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
300mm
Product Range
PULSE 3.5mm Stereo Jack Sockets to 2x RCA Phono Plug Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01