Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
3+ | €2.070 |
10+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00828
Order Code4159716
Connector Type A3.5mm Stereo Jack Socket
Connector Type B6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangePULSE 3.5mm Stereo Jack Sockets to 2x 6.35mm Mono Jacks Leads
SVHCTo Be Advised
Product Overview
A flexible and reliable 3.5mm stereo jack socket to 2x 6.35mm mono jacks audio lead, with female to male connectors. Houses GA403 OFC conductor with a 4.8mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for jack and 1/4" jack enabled devices.
- 3.5mm Stereo jack socket to 2x 6.35mm mono jacks audio lead
- Female to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA403 OFC Conductor
- Soft, flexible 4.8mm PVC cable coat
- Suitable for jack and 1/4" jack enabled devices
- Lead length: 0.5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Technical Specifications
Connector Type A
3.5mm Stereo Jack Socket
Cable Length - Imperial
1.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Metric
500mm
Product Range
PULSE 3.5mm Stereo Jack Sockets to 2x 6.35mm Mono Jacks Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08