Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
3+ | €1.940 |
10+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00822
Order Code4159710
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Mono Jack Socket, x 2
Cable Length - Imperial0.6ft
Cable Length - Metric200mm
Jacket ColourBlack
Product RangePULSE 3.5mm Stereo Jack Plug to 2x 3.5mm Mono Jack Socket Leads
SVHCTo Be Advised
Product Overview
A flexible and reliable 3.5mm stereo jack to 2x 3.5mm mono jack sockets audio lead, with male to female connectors. Houses GA403 OFC conductor with a 4.8mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for jack enabled devices such as smart devices.
- 3.5mm Stereo jack to 2x 3.5mm mono jack sockets audio lead
- Male to female connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA403 OFC Conductor
- Soft, flexible 4.8mm PVC cable coat
- Suitable for jack enabled devices
- Lead length: 0.2m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
0.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Mono Jack Socket, x 2
Cable Length - Metric
200mm
Product Range
PULSE 3.5mm Stereo Jack Plug to 2x 3.5mm Mono Jack Socket Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04