Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00731
Order Code4159612
Product RangePULSE 6.35mm 1/4" 90° Male Stereo Jack Leads
226 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00731
Order Code4159612
Product RangePULSE 6.35mm 1/4" 90° Male Stereo Jack Leads
Connector Type A6.35mm (1/4") Stereo Jack Plug, 90°
Connector Type B6.35mm (1/4") Stereo Jack Plug, 90°
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangePULSE 6.35mm 1/4" 90° Male Stereo Jack Leads
SVHCTo Be Advised
Product Overview
A flexible and reliable 6.35mm 1/4" 90° stereo jack audio lead, with male to male connectors. Houses GA202 OFC conductor with a PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. The angled cable assists in improving the life span of cable by reducing long-term stretch wear. Suitable for 1/4" jack enabled devices such as phono enabled speakers, stereos, amps, instruments and more.
- 6.35mm 90° 1/4" Stereo jacks
- Male to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA202 OFC Conductor
- Soft, flexible 6mm PVC cable coat
- Suitable for 1/4" enabled phono devices such as amps, speakers, stereos, instruments and more
- Lead length: 0.5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Technical Specifications
Connector Type A
6.35mm (1/4") Stereo Jack Plug, 90°
Cable Length - Imperial
1.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Stereo Jack Plug, 90°
Cable Length - Metric
500mm
Product Range
PULSE 6.35mm 1/4" 90° Male Stereo Jack Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072