Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00703
Order Code4159581
Product RangePULSE 6.35mm 1/4" Male to 90° Male Mono Jack Leads
282 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €2.220 |
3+ | €2.160 |
10+ | €2.090 |
Price for:Each
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00703
Order Code4159581
Product RangePULSE 6.35mm 1/4" Male to 90° Male Mono Jack Leads
Connector Type A6.35mm (1/4") Mono Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Plug, 90°
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangePULSE 6.35mm 1/4" Male to 90° Male Mono Jack Leads
SVHCTo Be Advised
Product Overview
A flexible and reliable 6.35mm 1/4" mono male to 90° male jack lead. Houses GA302 OFC conductor with a PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation. Suitable for 1/4" jack enabled devices such as phono enabled speakers, stereos, amps, instruments and more.
- 6.35mm Jack to 90° jack, 1/4" mono lead
- Male to male connectors
- Gold plated tip for oxidation resistance and reduced interference
- GA302 OFC Conductor
- Soft, flexible 6mm PVC cable coat
- Suitable for 1/4" enabled phono devices such as amps, speakers, stereos, instruments and more
- Lead length: 0.5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
1.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug, 90°
Cable Length - Metric
500mm
Product Range
PULSE 6.35mm 1/4" Male to 90° Male Mono Jack Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068